
KSZ8873MLLV | |
|---|---|
DigiKey Part Number | 150-KSZ8873MLLV-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8873MLLV |
Description | 3-PORT 10/100 SWITCH W/ 1X RMII |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY I2C, MII, SPI Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, MII, SPI | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.66V ~ 1.94V, 2.5V ~ 3.465V | |
Current - Supply | 115mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,54000 Kč | 728,54 Kč |
| 25 | 607,29240 Kč | 15 182,31 Kč |
| 100 | 586,76880 Kč | 58 676,88 Kč |
| Unit Price without VAT: | 728,54000 Kč |
|---|---|
| Unit Price with VAT: | 881,53340 Kč |


