
KSZ8863RLL-TR | |
|---|---|
DigiKey Part Number | 150-KSZ8863RLL-TR-ND - Tape & Reel (TR) 150-KSZ8863RLL-TRCT-ND - Cut Tape (CT) 150-KSZ8863RLL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8863RLL-TR |
Description | 3-PORT 10/100 SWITCH W/ 1X RMII |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Switch 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8863RLL-TR Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Microchip Technology | Current - Supply 114mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Switch | Package / Case 48-LQFP |
Interface I2C, RMII, SPI | Supplier Device Package 48-LQFP (7x7) |
Number of Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 25 | 123,04840 Kč | 3 076,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 100,52793 Kč | 100 527,93 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |

