48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8863FLL

DigiKey Part Number
576-3576-ND
Manufacturer
Manufacturer Product Number
KSZ8863FLL
Description
IC ETHERNET SW 3PORT 48-LQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-FX/T/TX I2C, SPI Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8863FLL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
10/100 Base-FX/T/TX
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 321
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1137,89000 Kč137,89 Kč
25115,19000 Kč2 879,75 Kč
100110,91980 Kč11 091,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,89000 Kč
Unit Price with VAT:166,84690 Kč