
KSZ8851SNL-TR | |
|---|---|
DigiKey Part Number | 576-3299-2-ND - Tape & Reel (TR) 576-3299-1-ND - Cut Tape (CT) 576-3299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8851SNL-TR |
Description | IC CTLR MAC/PHY NON-PCI 32-MLF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8851SNL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,53000 Kč | 103,53 Kč |
| 25 | 86,23640 Kč | 2 155,91 Kč |
| 100 | 83,32000 Kč | 8 332,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,32064 Kč | 79 320,64 Kč |
| Unit Price without VAT: | 103,53000 Kč |
|---|---|
| Unit Price with VAT: | 125,27130 Kč |











