
KSZ8841-PMQLI-TR | |
|---|---|
DigiKey Part Number | 150-KSZ8841-PMQLI-TR-ND - Tape & Reel (TR) 150-KSZ8841-PMQLI-CT-ND - Cut Tape (CT) 150-KSZ8841-PMQLI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8841-PMQLI-TR |
Description | CTLR W/ 32-BIT, 33MHZ PCI I/F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | PCI | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 100mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,43000 Kč | 313,43 Kč |
| 25 | 261,44120 Kč | 6 536,03 Kč |
| 100 | 252,60000 Kč | 25 260,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 252,60000 Kč | 88 410,00 Kč |
| Unit Price without VAT: | 313,43000 Kč |
|---|---|
| Unit Price with VAT: | 379,25030 Kč |









