


KSZ8775CLXIC | |
|---|---|
DigiKey Part Number | 576-4844-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8775CLXIC |
Description | IC CONTROLLER ETHERNET 80LQFP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 80-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8775CLXIC Models |
Category | Interface MII, RMII |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 80-LQFP |
Protocol Ethernet | Supplier Device Package 80-LQFP (10x10) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 $ | 7,83 $ |
| 25 | 6,51000 $ | 162,75 $ |
| 100 | 6,31250 $ | 631,25 $ |
| Unit Price without VAT: | 7,83000 $ |
|---|---|
| Unit Price with VAT: | 9,47430 $ |

