
KSZ8721CL-TR | |
|---|---|
DigiKey Part Number | KSZ8721CL-TR-ND - Tape & Reel (TR) KSZ8721CL-CT-ND - Cut Tape (CT) KSZ8721CL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8721CL-TR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8721CL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,72000 Kč | 106,72 Kč |
| 25 | 89,04160 Kč | 2 226,04 Kč |
| 100 | 86,04190 Kč | 8 604,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,04188 Kč | 86 041,88 Kč |
| Unit Price without VAT: | 106,72000 Kč |
|---|---|
| Unit Price with VAT: | 129,13120 Kč |


