
KSZ8721BI-TR | |
|---|---|
DigiKey Part Number | KSZ8721BI-TR-ND - Tape & Reel (TR) KSZ8721BI-CT-ND - Cut Tape (CT) KSZ8721BI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8721BI-TR |
Description | IC TRANSCEIVER FULL 1/1 48SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8721BI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,09000 Kč | 94,09 Kč |
| 25 | 78,30600 Kč | 1 957,65 Kč |
| 100 | 76,04310 Kč | 7 604,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,04313 Kč | 76 043,13 Kč |
| Unit Price without VAT: | 94,09000 Kč |
|---|---|
| Unit Price with VAT: | 113,84890 Kč |



