
KSZ8563RNXV-TR | |
|---|---|
DigiKey Part Number | 150-KSZ8563RNXV-TR-ND - Tape & Reel (TR) 150-KSZ8563RNXV-CT-ND - Cut Tape (CT) 150-KSZ8563RNXV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8563RNXV-TR |
Description | IC 3-PORT ETHERNET SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T PHY I2C, MII, RGMII, RMII, SPI Interface 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8563RNXV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, MII, RGMII, RMII, SPI | |
Standards | IEEE 802.3, 10/100 Base-T PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 25 | 262,47520 Kč | 6 561,88 Kč |
| 100 | 253,55090 Kč | 25 355,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 253,55085 Kč | 253 550,85 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |



