
KSZ8041TL | |
|---|---|
DigiKey Part Number | 576-1619-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8041TL |
Description | IC TRANSCEIVER FULL 1/1 48TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 25 | 60,47440 Kč | 1 511,86 Kč |
| 100 | 58,00700 Kč | 5 800,70 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |




