Transceiver Full MII, RMII, SMII 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8001L-TR

DigiKey Part Number
KSZ8001L-TR-ND - Tape & Reel (TR)
KSZ8001L-CT-ND - Cut Tape (CT)
KSZ8001L-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8001L-TR
Description
IC TRANSCEIVER FULL 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Full MII, RMII, SMII 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8001L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
MII, RMII, SMII
Number of Drivers/Receivers
-
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
2593,02120 Kč2 325,53 Kč
10089,76650 Kč8 976,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00089,76645 Kč89 766,45 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč