JANTXV1N757A-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 45,35567 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 180,16280 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 223
Unit Price: 46,83000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 46,19559 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 266,88654 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 76,43272 Kč
Datasheet
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N757A-1

DigiKey Part Number
1086-15592-ND
Manufacturer
Manufacturer Product Number
JANTXV1N757A-1
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N757A-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
38774,33346 Kč28 767,05 Kč
Unit Price without VAT:74,33346 Kč
Unit Price with VAT:89,94349 Kč