JANTXV1N746C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10 220,59600 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10 441,74260 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 105,40993 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,13970 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 134,80717 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 998,03910 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 160,00596 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 199,90098 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 202,84220 Kč
Datasheet
Zener Diode 3.3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N746C-1/TR

DigiKey Part Number
150-JANTXV1N746C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N746C-1/TR
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
175162,73451 Kč28 478,54 Kč
Manufacturers Standard Package
Unit Price without VAT:162,73451 Kč
Unit Price with VAT:196,90876 Kč