JANTXV1N6639US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 161,85104 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 633,07200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 188,51150 Kč
SQ-MELF, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6639US

DigiKey Part Number
JANTXV1N6639US-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6639US
Description
DIODE STANDARD 75V 300MA D5D
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount D-5D
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/609
Mounting Type
Package / Case
Supplier Device Package
D-5D
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129219,54984 Kč28 321,93 Kč
Unit Price without VAT:219,54984 Kč
Unit Price with VAT:265,65531 Kč