JANTXV1N5809US is out of stock and can be placed on backorder.
cms-subs-available:

Parametric Equivalent


Microchip Technology
cms-in-stock: 0
cms-unit-price: 623,29260 Kč
cms-datasheet

Parametric Equivalent


Microchip Technology
cms-in-stock: 716
cms-unit-price: 169,24000 Kč
cms-datasheet

Parametric Equivalent


Microchip Technology
cms-in-stock: 0
cms-unit-price: 318,90750 Kč
cms-datasheet

Parametric Equivalent


Microchip Technology
cms-in-stock: 0
cms-unit-price: 840,10560 Kč
cms-datasheet

Parametric Equivalent


Microchip Technology
cms-in-stock: 0
cms-unit-price: 370,06110 Kč
cms-datasheet

Parametric Equivalent


Microchip Technology
cms-in-stock: 0
cms-unit-price: 171,14000 Kč
cms-datasheet

Parametric Equivalent


Microchip Technology
cms-in-stock: 0
cms-unit-price: 462,25800 Kč
cms-datasheet
SQ-MELF
cms-photo-disclaimer

JANTXV1N5809US

cms-digikey-product-number
1086-2847-ND
cms-manufacturer
cms-manufacturer-product-number
JANTXV1N5809US
cms-description
DIODE STANDARD 100V 3A B SQMELF
cms-standard-lead-time
35 Weeks
cms-customer-reference
cms-detailed-description
Diode 100 V 3A Surface Mount B, SQ-MELF
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
60pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
cms-check-lead-time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
1241,86000 Kč241,86 Kč
100224,60350 Kč22 460,35 Kč
cms-manufacturer-standard-package
Unit Price without VAT:241,86000 Kč
Unit Price with VAT:292,65060 Kč