JANTXV1N5617/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 605
Unit Price: 41,37000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,92680 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 274
Unit Price: 40,12000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 38,67562 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 45,89000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,06327 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 110,16000 Kč
Datasheet
Diode 400 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5617/TR

DigiKey Part Number
150-JANTXV1N5617/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5617/TR
Description
DIODE STANDARD 400V 1A AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
500 nA @ 400 V
Capacitance @ Vr, F
35pF @ 12V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
127224,05031 Kč28 454,39 Kč
Manufacturers Standard Package
Unit Price without VAT:224,05031 Kč
Unit Price with VAT:271,10088 Kč