JANTXV1N5550/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 590,38860 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,35000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 122,83829 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 175,33460 Kč
Datasheet
Diode 200 V 5A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5550/TR

DigiKey Part Number
150-JANTXV1N5550/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5550/TR
Description
DIODE STANDARD 200V 5A B AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 9 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/420
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
160178,06438 Kč28 490,30 Kč
Manufacturers Standard Package
Unit Price without VAT:178,06438 Kč
Unit Price with VAT:215,45790 Kč