JANTXV1N5417/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 91,55128 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 94,70214 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 131,03000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 123,46826 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 094,42000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 097,77960 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 143,42000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 136,27698 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 166,51415 Kč
Datasheet
Diode 200 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5417/TR

DigiKey Part Number
150-JANTXV1N5417/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5417/TR
Description
DIODE STANDARD 200V 3A B AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/411
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
168169,45387 Kč28 468,25 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45387 Kč
Unit Price with VAT:205,03918 Kč