JANTXV1N4990D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11 204,09600 Kč
Datasheet
Zener Diode 220 V 5 W ±1% Through Hole E, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4990D

DigiKey Part Number
150-JANTXV1N4990D-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4990D
Description
DIODE ZENER 220V 5W E-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 220 V 5 W ±1% Through Hole E, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
5 W
Impedance (Max) (Zzt)
550 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 167 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Supplier Device Package
E, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100505,74940 Kč50 574,94 Kč
Unit Price without VAT:505,74940 Kč
Unit Price with VAT:611,95677 Kč