JANTXV1N4980US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 250,28446 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 429,63050 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 537,40650 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 167,97900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 448,78600 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 560,98250 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 175,34860 Kč
Datasheet
E-MELF PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4980US

DigiKey Part Number
1086-2787-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4980US
Description
DIODE ZENER 82V 5W D5B
Customer Reference
Detailed Description
Zener Diode 82 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4980US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100291,54250 Kč29 154,25 Kč
Unit Price without VAT:291,54250 Kč
Unit Price with VAT:352,76643 Kč