JANTXV1N4963 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,94902 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,19755 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,17640 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,98340 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,61219 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,68960 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,05030 Kč
Datasheet
JANTX1N49xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4963

DigiKey Part Number
1086-2752-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4963
Description
DIODE ZENER 16V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 16 V 5 W ±5% Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4963 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100202,50100 Kč20 250,10 Kč
Unit Price without VAT:202,50100 Kč
Unit Price with VAT:245,02621 Kč