
JANTXV1N4944 | |
|---|---|
DigiKey Part Number | 1086-2732-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4944 |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 35pF @ 12V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/359 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 182,29433 Kč | 28 620,21 Kč |
| Unit Price without VAT: | 182,29433 Kč |
|---|---|
| Unit Price with VAT: | 220,57614 Kč |


