
JANTXV1N4148-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4148-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4148-1/TR |
Description | DIODE STANDARD 75V 200MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/116 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 042 | 27,04780 Kč | 28 183,81 Kč |
| Unit Price without VAT: | 27,04780 Kč |
|---|---|
| Unit Price with VAT: | 32,72784 Kč |



