
JANTX2N6287 | |
|---|---|
DigiKey Part Number | 1088-1027-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N6287 |
Description | TRANS PNP DARL 100V 20A TO-3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 175 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 200mA, 20A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1250 @ 10A, 3V | |
Power - Max | 175 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/505 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,63000 Kč | 1 172,63 Kč |
| 100 | 1 088,98600 Kč | 108 898,60 Kč |
| Unit Price without VAT: | 1 172,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,88230 Kč |


