Bipolar (BJT) Transistor NPN 80 V 1 A 800 mW Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N3019S

DigiKey Part Number
1086-2693-ND
Manufacturer
Manufacturer Product Number
JANTX2N3019S
Description
TRANS NPN 80V 1A TO-39
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 800 mW Through Hole TO-39
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 10V
Mfr
Power - Max
800 mW
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/391
Current - Collector (Ic) (Max)
1 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-205AD, TO-39-3 Metal Can
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
TO-39
Current - Collector Cutoff (Max)
10µA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,26000 Kč182,26 Kč
100169,24390 Kč16 924,39 Kč
Manufacturers Standard Package
Unit Price without VAT:182,26000 Kč
Unit Price with VAT:220,53460 Kč