
JANTX1N6643US | |
|---|---|
DigiKey Part Number | 1086-15443-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6643US |
Description | DIODE STANDARD 125V 300MA D5D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Surface Mount D-5D |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6643US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 20 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/578 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5D | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 137,45651 Kč | 14 570,39 Kč |
| Unit Price without VAT: | 137,45651 Kč |
|---|---|
| Unit Price with VAT: | 166,32238 Kč |






