Parametric Equivalent
Parametric Equivalent

JANTX1N6638 | |
|---|---|
DigiKey Part Number | 1086-1065-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6638 |
Description | DIODE STANDARD 125V 300MA D5D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Through Hole D-5D |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 125 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/578 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 125 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package D-5D |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTXV1N6638 | Microchip Technology | 0 | 1086-20005-ND | 224,82227 Kč | Parametric Equivalent |
| JANTXV1N6638/TR | Microchip Technology | 0 | 150-JANTXV1N6638/TR-ND | 226,10743 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,79000 Kč | 111,79 Kč |
| 100 | 103,86040 Kč | 10 386,04 Kč |
| Unit Price without VAT: | 111,79000 Kč |
|---|---|
| Unit Price with VAT: | 135,26590 Kč |


