Diode 1100 V 1.4A Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6631US

DigiKey Part Number
1086-20002-ND
Manufacturer
Manufacturer Product Number
JANTX1N6631US
Description
DIODE STANDARD 1100V 1.4A D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 1100 V 1.4A Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6631US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1100 V
Current - Average Rectified (Io)
1.4A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1.4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
4 µA @ 1100 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/590
Mounting Type
Package / Case
Supplier Device Package
D-5B
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,79000 Kč382,79 Kč
100355,49610 Kč35 549,61 Kč
Manufacturers Standard Package
Unit Price without VAT:382,79000 Kč
Unit Price with VAT:463,17590 Kč