JANTX1N6350D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 903,68280 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6 882,96260 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 855,89720 Kč
Datasheet
Zener Diode 120 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6350D

DigiKey Part Number
150-JANTX1N6350D-ND
Manufacturer
Manufacturer Product Number
JANTX1N6350D
Description
DIODE ZENER 120V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
600 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 91 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100726,01660 Kč72 601,66 Kč
Unit Price without VAT:726,01660 Kč
Unit Price with VAT:878,48009 Kč