Diode 150 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5806

DigiKey Part Number
1086-2479-ND
Manufacturer
Manufacturer Product Number
JANTX1N5806
Description
DIODE STANDARD 150V 1A AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Mfr
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/477
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
A, Axial
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
25 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 963
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
10098,90060 Kč9 890,06 Kč
Manufacturers Standard Package
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč