JANTX1N5551US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 91
Unit Price: 146,99000 Kč
Datasheet
Diode 400 V 5A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5551US/TR

DigiKey Part Number
150-JANTX1N5551US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5551US/TR
Description
DIODE STANDARD 400V 5A B SQMELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 9 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/420
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100192,97160 Kč19 297,16 Kč
Manufacturers Standard Package
Unit Price without VAT:192,97160 Kč
Unit Price with VAT:233,49564 Kč