E-MELF PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4977US

DigiKey Part Number
1086-1033-ND
Manufacturer
Manufacturer Product Number
JANTX1N4977US
Description
DIODE ZENER 62V 5W D5B
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N4977US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
42 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 47.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,17000 Kč215,17 Kč
Manufacturers Standard Package
Unit Price without VAT:215,17000 Kč
Unit Price with VAT:260,35570 Kč