JANTX1N4476C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 283,26510 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 354,23840 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 410,09300 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 575,76940 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 719,39150 Kč
Datasheet
Zener Diode 30 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4476C

DigiKey Part Number
1086-17863-ND
Manufacturer
Manufacturer Product Number
JANTX1N4476C
Description
DIODE ZENER 30V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 24 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100327,78090 Kč32 778,09 Kč
Unit Price without VAT:327,78090 Kč
Unit Price with VAT:396,61489 Kč