
JANTX1N4469 | |
|---|---|
DigiKey Part Number | 1086-1009-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4469 |
Description | DIODE ZENER 15V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N4469 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,22000 Kč | 132,22 Kč |
| 100 | 122,83890 Kč | 12 283,89 Kč |
| Unit Price without VAT: | 132,22000 Kč |
|---|---|
| Unit Price with VAT: | 159,98620 Kč |


