JANTX1N4150-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,41750 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,68150 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,52400 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 88,19950 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 264,59850 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 86,30500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,94450 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,09850 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 63,99200 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4150-1/TR

DigiKey Part Number
150-JANTX1N4150-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4150-1/TR
Description
DIODE STANDARD 50V 200MA DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/231
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
61823,36550 Kč14 439,88 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36550 Kč
Unit Price with VAT:28,27226 Kč