Similar

JANTX1N4148UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4148UR-1/TR-ND - Tape & Reel (TR) 150-JANTX1N4148UR-1/TRCT-ND - Cut Tape (CT) 150-JANTX1N4148UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JANTX1N4148UR-1/TR |
Description | DIODE SWITCH 75V 200MA MELF MIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Military |
Part Status Active | Qualification MIL-PRF-19500 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-213AA |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 200°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148UR-1 | Microchip Technology | 4 619 | 1N4148UR-1-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 424 | 33,80677 Kč | 14 334,07 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



