JANTX1N4106C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 267,74970 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 330,48330 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 334,04040 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 499,28200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 502,83910 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 624,10260 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 627,65960 Kč
Datasheet
Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4106C-1

DigiKey Part Number
1086-17056-ND
Manufacturer
Manufacturer Product Number
JANTX1N4106C-1
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 9.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4106C-1/TRMicrochip Technology0150-JANTX1N4106C-1/TR-ND267,74970 KčParametric Equivalent
JANTX1N4106D-1Microchip Technology01086-17062-ND330,48330 KčParametric Equivalent
JANTX1N4106D-1/TRMicrochip Technology0150-JANTX1N4106D-1/TR-ND334,04040 KčParametric Equivalent
JANTXV1N4106C-1Microchip Technology01086-17057-ND499,28200 KčParametric Equivalent
JANTXV1N4106C-1/TRMicrochip Technology0150-JANTXV1N4106C-1/TR-ND502,83910 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100264,19260 Kč26 419,26 Kč
Unit Price without VAT:264,19260 Kč
Unit Price with VAT:319,67305 Kč