JANTX1N3893 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 814,42660 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4 695,83400 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6 075,25730 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8 551,56250 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6 688,00600 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8 652,60670 Kč
Datasheet
Diode 400 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3893

DigiKey Part Number
1086-15705-ND
Manufacturer
Manufacturer Product Number
JANTX1N3893
Description
DIODE STANDARD 400V 12A DO203AA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 400 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 38 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/304
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1005 459,31750 Kč545 931,75 Kč
Unit Price without VAT:5 459,31750 Kč
Unit Price with VAT:6 605,77418 Kč