Diode 200 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3611

DigiKey Part Number
1086-1000-ND
Manufacturer
Manufacturer Product Number
JANTX1N3611
Description
DIODE STANDARD 200V 1A AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Grade
Military
Packaging
Bulk
Qualification
MIL-PRF-19500/228
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
A, Axial
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,98000 Kč96,98 Kč
10090,09580 Kč9 009,58 Kč
Manufacturers Standard Package
Unit Price without VAT:96,98000 Kč
Unit Price with VAT:117,34580 Kč