JANTX1N1186 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 314,61120 Kč
Datasheet
Image for JANTX1N1186 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N1186

DigiKey Part Number
1086-15278-ND
Manufacturer
Manufacturer Product Number
JANTX1N1186
Description
DIODE STANDARD 200V 35A DO5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 35A Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 110 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/297
Mounting Type
Package / Case
Supplier Device Package
DO-5
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 109,42000 Kč2 109,42 Kč
1001 958,71090 Kč195 871,09 Kč
Manufacturers Standard Package
Unit Price without VAT:2 109,42000 Kč
Unit Price with VAT:2 552,39820 Kč