
JANS1N6642US | |
|---|---|
DigiKey Part Number | 150-JANS1N6642US-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6642US |
Description | DIODE STANDARD 75V 300MA D5D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount D-5D |
Datasheet | Datasheet |
EDA/CAD Models | JANS1N6642US Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/578 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 300mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Supplier Device Package D-5D |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,93000 Kč | 351,93 Kč |
| 100 | 326,72890 Kč | 32 672,89 Kč |
| Unit Price without VAT: | 351,93000 Kč |
|---|---|
| Unit Price with VAT: | 425,83530 Kč |


