Parametric Equivalent

JANS1N4619UR-1 | |
|---|---|
DigiKey Part Number | JANS1N4619UR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4619UR-1 |
Description | DIODE ZENER 3V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1600 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTXV1N4619UR-1 | Microchip Technology | 0 | JANTXV1N4619UR-1-ND | 259,66511 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 500,75640 Kč | 75 037,82 Kč |
| Unit Price without VAT: | 1 500,75640 Kč |
|---|---|
| Unit Price with VAT: | 1 815,91524 Kč |


