JANS1N4469C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 381,57570 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 477,29290 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7 711,38540 Kč
Datasheet

Similar


onsemi
In Stock: 49 391
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 15 V 1.5 W ±2% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4469C

DigiKey Part Number
JANS1N4469C-ND
Manufacturer
Manufacturer Product Number
JANS1N4469C
Description
DIODE ZENER 15V 1.5W DO41
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.5 W ±2% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504 464,75860 Kč223 237,93 Kč
Unit Price without VAT:4 464,75860 Kč
Unit Price with VAT:5 402,35791 Kč