JAN2N3440 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 308,46060 Kč
Datasheet
Bipolar (BJT) Transistor NPN 250 V 1 A 800 mW Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N3440

DigiKey Part Number
1086-2345-ND
Manufacturer
Manufacturer Product Number
JAN2N3440
Description
TRANS NPN 250V 1A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 1 A 800 mW Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 50mA
Current - Collector Cutoff (Max)
2µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 20mA, 10V
Power - Max
800 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/368
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100286,36020 Kč28 636,02 Kč
Unit Price without VAT:286,36020 Kč
Unit Price with VAT:346,49584 Kč