JAN1N753C-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 78,51745 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 101,88200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 101,88200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 118,51149 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 117,03797 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 247,12879 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 308,59510 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N753C-1

DigiKey Part Number
1086-20165-ND
Manufacturer
Manufacturer Product Number
JAN1N753C-1
Description
DIODE ZENER 6.2V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15294,72500 Kč14 398,20 Kč
Unit Price without VAT:94,72500 Kč
Unit Price with VAT:114,61725 Kč