Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5822US | |
|---|---|
DigiKey Part Number | JAN1N5822US-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5822US |
Description | DIODE SCHOTTKY 40V 3A B SQ-MELF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/620 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 281,73660 Kč | 128 173,66 Kč |
| Unit Price without VAT: | 1 281,73660 Kč |
|---|---|
| Unit Price with VAT: | 1 550,90129 Kč |



