Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5621US | |
|---|---|
DigiKey Part Number | 1086-2113-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5621US |
Description | DIODE STANDARD 800V 1A D5A |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N5621US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/429 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5A | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 155,13850 Kč | 15 513,85 Kč |
| Unit Price without VAT: | 155,13850 Kč |
|---|---|
| Unit Price with VAT: | 187,71759 Kč |



