JAN1N4954US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 269,44000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 686,23420 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 571,92850 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 588,34750 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 199,76000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 617,19020 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 771,06360 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 241,02252 Kč
Datasheet
E-MELF PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4954US

DigiKey Part Number
1086-2013-ND
Manufacturer
Manufacturer Product Number
JAN1N4954US
Description
DIODE ZENER 6.8V 5W D5B
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JAN1N4954US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100178,71450 Kč17 871,45 Kč
Unit Price without VAT:178,71450 Kč
Unit Price with VAT:216,24455 Kč