JAN1N4465US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 207,13200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 488,14950 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 610,23950 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 723,49060 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 904,52480 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 465,20500 Kč
Datasheet
D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4465US

DigiKey Part Number
1086-17718-ND
Manufacturer
Manufacturer Product Number
JAN1N4465US
Description
DIODE ZENER 10V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
300 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100190,71300 Kč19 071,30 Kč
Unit Price without VAT:190,71300 Kč
Unit Price with VAT:230,76273 Kč