JAN1N3614
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3614

DigiKey Part Number
1086-1999-ND
Manufacturer
Manufacturer Product Number
JAN1N3614
Description
DIODE STANDARD 800V 1A AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/228
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,14000 Kč86,14 Kč
10080,10310 Kč8 010,31 Kč
Manufacturers Standard Package
Unit Price without VAT:86,14000 Kč
Unit Price with VAT:104,22940 Kč